VishayVS-15MQ040NTRPBFGleichrichter

Diode Schottky 40V 2.1A 2-Pin SMA T/R

Converting from AC to DC is simple when using a Schottky diode VS-15MQ040NTRPBF rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 330 A, while its maximum continuous forward current is 2.1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Import TariffMay apply to this part

52.560 Stück: morgen versandbereit

    Total0,33 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2530+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      7499
      Country Of origin:
      Taiwan
         
      • Price: 0,3309 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2530+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 60 Stück
      • Price: 0,3309 €
    • (7500)

      morgen versandbereit

      Increment:
      7500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2544+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 52.500 Stück
      • Price: 0,2321 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.