| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single | |
| 100 | |
| 240 | |
| 22000 | |
| 1.23@360A | |
| 4500 | |
| -55 | |
| 175 | |
| Befestigung | Screw |
| Verpackungsbreite | 21(Max) |
| Verpackungslänge | 40(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case D-67 |
| 2 |
Switch from an AC voltage to a DC voltage using a Schottky diode VS-183NQ100PBF rectifier from Vishay. It is made in a single configuration. Its peak non-repetitive surge current is 22000 A, while its maximum continuous forward current is 240 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

