VishayVS-26MB10ABrückengleichrichter
Diode Rectifier Bridge Single 100V 25A 4-Pin Case D-34
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 25 | |
| 420 | |
| 1.11@40A | |
| 10 | |
| -55 | |
| 150 | |
| Befestigung | Screw |
| Verpackungshöhe | 9.8 |
| Verpackungsbreite | 28.5 |
| Verpackungslänge | 28.5 |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case D-34 |
| 4 |
If you want to convert an alternating current input into a direct current, then this VS-26MB10A full bridge rectifier from Vishay is perfect for you! Its maximum power dissipation is Thermoplastic mW. This product comes packaged in bulk, so the parts will be stored loosely. It is made in a fuse holder configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

