VishayVS-26MT140Brückengleichrichter
Diode Rectifier Bridge Single 1.4KV 25A 5-Pin Case D-63
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1400 | |
| 25 | |
| 375 | |
| 1.26@40A | |
| 100 | |
| -55 | |
| 150 | |
| Befestigung | Screw |
| Verpackungshöhe | 10 |
| Verpackungsbreite | 28.5 |
| Verpackungslänge | 28.5 |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | Case D-63 |
| 5 |
If you want to convert an alternating current input into a direct current, then this VS-26MT140 full bridge rectifier from Vishay is perfect for you! In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a 40 configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

