| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single | |
| 100 | |
| 3 | |
| 85 | |
| 0.93 | |
| 2 | |
| 30 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 2.7(Max) |
| Verpackungslänge | 4.35(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SlimSMA |
| 2 | |
| Leitungsform | Flat |
If your circuit needs to adjust from an AC to DC voltage use a single VS-3EJH01-M3/6B rectifier from Vishay. Its maximum power dissipation is 1000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 9.2 A, while its maximum continuous forward current is 10 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a 6.4 configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

