VishayVS-3EMH06-M3/5ATGleichrichter

Diode Switching 600V 3A 2-Pin SMA T/R

Converting from AC to DC is simple when using a switching diode VS-3EMH06-M3/5AT rectifier from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 3 A.

Import TariffMay apply to this part

7.732 Stück: morgen versandbereit

    Total0,12 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      7499
      Country Of origin:
      China
         
      • Price: 0,1171 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 232 Stück
      • Price: 0,1171 €
    • (7500)

      morgen versandbereit

      Increment:
      7500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2346+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 7.500 Stück
      • Price: 0,0485 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.