| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 45 |
| Dual Common Cathode | |
| 45 | |
| 400 | |
| 25000 | |
| 0.78 | |
| 20000 | |
| -55 | |
| 175 | |
| Befestigung | Screw |
| Verpackungsbreite | 21(Max) mm |
| Verpackungslänge | 93(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-244 |
| 3 |
Converting from AC to DC is simple when using a Schottky diode VS-401CNQ045PBF rectifier from Vishay. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 25000 A, while its maximum continuous forward current is 400 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

