| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 40 | |
| 420 | |
| 1.95 | |
| 100 | |
| 500(Typ) | |
| -40 | |
| 125 | |
| Befestigung | Stud |
| Verpackungshöhe | 22.9(Max) |
| Verpackungsbreite | 17.4 |
| Verpackungslänge | 20.08 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-5 |
| 2 | |
| Leitungsform | Terminal Stud |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-40HFLR60S05 rectifier from Vishay. This rectifier has an operating temperature range of -40 °C to 125 °C. Its peak non-repetitive surge current is 420 A, while its maximum continuous forward current is 40 A. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

