| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 600 |
| Single | |
| 600 | |
| 4 | |
| 100 | |
| 1.3 | |
| 3 | |
| 65 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-4EGU06-M3/5BT rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 4 A. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

