VishayVS-60CPQ150-N3Gleichrichter
Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247AC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 150 |
| Dual Common Cathode | |
| 150 | |
| 60 | |
| 2300 | |
| 0.99 | |
| 100 | |
| -55 | |
| 175 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.7(Max) |
| Verpackungsbreite | 5.31(Max) |
| Verpackungslänge | 15.87(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AC |
| 3 | |
| Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode VS-60CPQ150-N3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 2300 A, while its maximum continuous forward current is 60 A.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

