VishayVS-60EPU06HN3Gleichrichter
Diode Switching 600V 60A 2-Pin(2+Tab) TO-247AC Modified Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 600 |
| Single | |
| 600 | |
| 60 | |
| 600 | |
| 1.68 | |
| 50 | |
| 45 | |
| -55 | |
| 175 | |
| Tube | |
| Automotive | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.7(Max) |
| Verpackungsbreite | 5.31(Max) |
| Verpackungslänge | 15.87(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AC Modified |
| 2 | |
| Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-60EPU06HN3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 60 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

