VishayVS-80APS16-M3Gleichrichter
Diode Switching 1.6KV 80A 3-Pin(3+Tab) TO-247AC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single Dual Anode | |
| 1600 | |
| 80 | |
| 1150 | |
| 1.17 | |
| 100 | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.7(Max) |
| Verpackungsbreite | 5.31(Max) |
| Verpackungslänge | 15.87(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AC |
| 3 | |
| Leitungsform | Through Hole |
This VS-80APS16-M3 rectifier from Vishay can convert alternating currents to direct currents. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 1150 A, while its maximum continuous forward current is 80 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single dual anode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

