VishayVS-80RIA80Silicon Controlled Rectifiers - SCRs
SCR Diode 800V 125A(RMS) 1990A 4-Pin TO-94
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 300 | |
| 2.5 | |
| 120 | |
| 1990 | |
| 200 | |
| 800 | |
| 10 | |
| 1.6@250A | |
| 800 | |
| 80 | |
| 125 | |
| 15 | |
| 400 | |
| 12 | |
| 3 | |
| 18000 | |
| Yes | |
| -40 | |
| 125 | |
| Befestigung | Stud |
| Verpackungshöhe | 45(Max) |
| Verpackungsbreite | 25.56(Max) |
| Verpackungslänge | 29.5(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-94 |
| 4 |
A triggered current can turn on this VS-80RIA80 thyristor manufactured from Vishay and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 1.6 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is Dual Series V, while its repetitive peak reverse voltage is 800 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

