| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single Dual Anode | |
| 1200 | |
| 8 | |
| 150 | |
| 1.1 | |
| 50 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.39(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 |
If you are designing a circuit that requires a conversion of alternating to direct current, make sure to use Vishay's VS-8EWS12S-M3 rectifier! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 8 A. It is made in a single dual anode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

