VishayVS-ETU3006FP-M3Gleichrichter
Diode Switching 600V 30A 2-Pin(2+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 600 |
| Single | |
| 600 | |
| 30 | |
| 200 | |
| 2 | |
| 30 | |
| 45 | |
| -65 | |
| 175 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16.07(Max) |
| Verpackungsbreite | 4.93(Max) |
| Verpackungslänge | 10.36(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220FP |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode VS-ETU3006FP-M3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 30 A. This rectifier has an operating temperature range of -65 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

