VishayVS-GBPC2504ABrückengleichrichter
Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 25 | |
| 420 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Befestigung | Screw |
| Verpackungshöhe | 7.4 mm |
| Verpackungsbreite | 28.55 mm |
| Verpackungslänge | 28.55 mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case GBPC |
| 4 |
If you want to convert an alternating current input into a direct current, then this VS-GBPC2504A full bridge rectifier from Vishay is perfect for you! This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

