| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 600 |
| Dual Parallel | |
| 141 | |
| 1400 | |
| 2.05@200A | |
| 50 | |
| 416000 | |
| 83(Typ) | |
| -55 | |
| 175 | |
| Befestigung | Screw |
| Verpackungshöhe | 12.3(Max) |
| Verpackungsbreite | 25.7(Max) |
| Verpackungslänge | 38.3(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-227 |
| 4 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-UFB230FA60 rectifier from Vishay. Its maximum power dissipation is 416000 mW. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 1400 A, while its maximum continuous forward current is 141 A. It is made in a dual parallel configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

