| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| 1600 | |
| 100 | |
| 2115 | |
| 1.55 | |
| 10000 | |
| -40 | |
| 150 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 |
| Verpackungsbreite | 22.6 |
| Verpackungslänge | 92 |
| Leiterplatte geändert | 3 |
| Lieferantenverpackung | ADD-A-PAK |
| 3 | |
| Leitungsform | Screw |
Make the current in your electrical device flow one direction with this VS-VSKD91/16 rectifier from Vishay. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2115 A, while its maximum continuous forward current is 100 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

