ProTek DevicesVS10P24C-LFESE-Entstörer
ESD Suppressor Diode Diode Array Bi-Dir 24V 45.6Vc 10-Pin VSIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 24 | |
| 26.7 | |
| 45.6 | |
| 22 | |
| 1 | |
| 1 | |
| 800 | |
| 100 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 6.45(Max) mm |
| Verpackungsbreite | 3.4(Max) mm |
| Verpackungslänge | 26.01(Max) mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | VSIP |
| 10 |
Take the extra step in your circuitry by implementing surge protection with this VS10P24C-LF TVS diode from ProTek Devices. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 800 W. This device's maximum clamping voltage is 45.6 V and minimum breakdown voltage is 26.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

