AirbornVSF-04-40-50-04-GSteckverbinder, rechteckig

Conn Rectangular F 160 POS 1.27mm Solder ST Thru-Hole

verSI Series

The AirBorn verSI Series, from Molex, is engineered to support high-density, high-speed signal integrity needs, offering the reliability customers expect for long-term performance. This versatile product line includes options for vertical and right-angle board mounting, cable I/O and flex circuit connections, with contact counts ranging from 40 up to 500. Additionally, vertical board-mount plugs paired with corresponding vertical receptacles enable board-to-board stacking configurations, accommodating board spacing between 8.00 mm and 25.00 mm for flexible system design.

High Density Connectors: AirBorn VerSI


AirBorn verSI Series Connectors


Additional content


Key Features

  • 0.050" x 0.050" (1.27 x 1.27mm) Contact Spacing
  • 10, 40–500 contacts
  • 4 reliable points-of-contact
  • Press-fit, paste-in-hole, plated thru-hole, Surface Mount (SMT), pre-wired jumper cable and flex jumper cable terminations
  • Plastic and rugged metal body options

Industries

  • Military & Defense
  • Aerospace
  • Medical Equipment

Import TariffMay apply to this part

5 Stück: morgen versandbereit

    Total123,90 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2523+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 5 Stück
      • Price: 123,896 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.