| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 2SCRs | |
| 1000 | |
| 150 | |
| 2.5 | |
| 150 | |
| 890 | |
| 200 | |
| 1400 | |
| 10 | |
| 1.81 | |
| 1400 | |
| 45 | |
| 100 | |
| 15 | |
| 400 | |
| 3610 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Screw |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 22.6 mm |
| Verpackungslänge | 92 mm |
| Leiterplatte geändert | 7 |
| Lieferantenverpackung | ADD-A-PAK |
| 7 |
A simple current trigger will turn on this scr module VSKT41/14 thyristor manufactured from Vishay and a forward-biased voltage will leave it on. This device has a surge current rating of 985 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

