| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1 | |
| 65 | |
| 340 | |
| 100 | |
| 1600 | |
| 10 | |
| 1.33@30A | |
| 1600 | |
| 43 | |
| 0.3 | |
| No | |
| -40 | |
| 100 | |
| Befestigung | Screw |
| Verpackungshöhe | 10 |
| Verpackungsbreite | 31.6 |
| Verpackungslänge | 63 |
| Leiterplatte geändert | 8 |
| 8 |
A triggered current can turn on this scr module VVZ40-16IO1 thyristor manufactured from Ixys Corporation and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 340 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

