VishayVY2222M35Y5US6UV5Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/300VAC Y5U 20%( 9 X 5mm) Radial Disc 5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0022uF | |
| 20% | |
| 440VAC|300VAC | |
| 10G | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| X1/Y2 | |
| 2.5 | |
| 9 X 5 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 9(Max) | |
| 5(Max) | |
| 13(Max) | |
| Through Hole |
With Vishay's ceramic disc VY2222M35Y5US6UV5 single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 0.0022uF. This product is 5(Max) mm deep. The VY2222M35Y5US6UV5 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

