VishayVY2471K29Y5SS6TV7Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 470pF 440VAC/300VAC Y5S 10%( 7.5 X 5mm) Radial Disc 7.5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 470pF | |
| 10% | |
| 440VAC|300VAC | |
| 10G | |
| Y5S | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 2.5 | |
| 7.5 X 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 7.5(Max) | |
| 5(Max) | |
| 11.5(Max) | |
| Through Hole |
Using one of these low cost ceramic disc VY2471K29Y5SS6TV7 single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The VY2471K29Y5SS6TV7 high frequency capacitor has a radial termination style. This product is 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. Its capacitance value is 470pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

