VishayW10G-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case WOG Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 1.5 | |
| 700 | |
| 50 | |
| 1@1A | |
| 5 | |
| -55 | |
| 150 | |
| Bag | |
| Commercial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.6(Max) |
| Verpackungsbreite | 8.84(Max) |
| Verpackungslänge | 9.86(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case WOG |
| 4 |
If you want to convert an alternating current input into a direct current, then this W10G-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.