10-25% Rabatt
KYOCERA AVX Components CorporationW2F15C1028AT1FCapacitor Feed Through
Cap Feed Through 0.001uF 50VDC X7R -20% to 50% Pad Flat 0805 125°C Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.001uF | |
| -20% to 50% | |
| 50VDC | |
| 0.3 | |
| 1G | |
| X7R | |
| No | |
| Low Parallel Inductance|Significant Noise Reduction in Digital Circuits to Lower Than 5 Ghz|Excellent Decoupling Capability|High Reliability Screening Options | |
| Flat | |
| Surface Mount | |
| Pad | |
| 1.45 | |
| 0805 | |
| -55 | |
| 125 | |
| 2.01 | |
| 1.25 | |
| 1.14(Max) | |
| ±0.2 | |
| ±0.2 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.