Nuvoton TechnologyW78E058DPGMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 32KB Flash 2.5V/3.3V/5V 44-Pin PLCC
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| W78 | |
| CISC | |
| 8052 | |
| 8051 | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 32KB | |
| 512B | |
| 64KB | |
| Yes | |
| UART | |
| 36 | |
| 3 | |
| 16/16/16 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 2.4 | |
| 5|3.3|2.5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.81 |
| Verpackungsbreite | 16.59 |
| Verpackungslänge | 16.59 |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 44 | |
| Leitungsform | J-Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the W78E058DPG microcontroller from Nuvoton Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 5.5 V. This device is based on the 80C51 core architecture. This is a 8 bit processor. Its flash program memory is 32KB.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
