HoneywellWBX1A00ABCBegrenzungsschalter

Switch Limit Top Pin Plunger Screw Mount 3.6VDC 20.02N Linear Connector Box

This wireless heavy duty WBX1A00ABC limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. WBX1A00ABC is housed in aluminum die cast. This limit switch has a minimum operating temperature of -40 °C and a maximum of 70 °C. The WBX1A00ABC limit switch has a connector termination style. This product is 76.2 mm long and 73.18 mm. The maximum DC voltage rating is 3.6 VDC.

3 Stück: morgen versandbereit

This item has been discontinued

    Total17,29 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1534+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 3 Stück
      • Price: 17,2893 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.