VishayWFMB2010R3300FEA | WFM Power Metal Plate™️ | Current Sense ResistorsWiderstand, fest, Oberflächenmontage, einzeln
Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ
Vishay Automotive Grade is more than product testing, more than AEC-Q standards; it means the product has been proven to withstand the extreme conditions it's going to encounter in the automotive environment. The Automotive Grade performance makes the WFM an ideal choice for demanding power applications that require superior stability and high power density. It combines high power and a wide resistance range for better accuracy by eliminating parallel elements and saving board space. Ideal for pulse applications in power supplies and battery management that require Automotive Grade performance and reliability.
| Features | Benefits |
|
|
Advantages
Superior thermal performance providing high power rating versus size and stability with a wide range of resistance values.
Applications
|
|
Resources

Resistors Video: Boost Power Density with Automotive Current Sense Resistors
Resistors Video: New Technology for Current Sense
High Power, High Temperature Vishay Solutions for 48 V Automotive Powertrain Applications Webinar
Joule Wizard Calculators
Automotive Grade Product Overview
Capabilities and Custom Options for Power Metal Plate™
Shop All Vishay WFM Power Metal Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 330m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Plate | |
| -65 | |
| 170 | |
| ±50 | |
| 110 to 170 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.08 | |
| 2.54 | |
| 0.5 | |
| 0.032 | |
| ±0.2 | |
| ±0.2 | |
| ±0.15 | |
| Surface Mount |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

