IRCWHS3-1R5JA1Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 1.5 Ohm 5% 3W ±200ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.5 | |
| 5% | |
| 3 | |
| Wirewound | |
| -55 | |
| 200 | |
| ±200 | |
| 25 to 280 | |
| Pulse Withstanding | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.2 | |
| 14.5 | |
| 1.1 | |
| 0.81 | |
| 24.55 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the WHS3-1R5JA1 fixed single through-hole resistor, developed by IRC (TT electronics). This durable part has a power rating of 3 W. This product has a resistance value of 1.5 Ohm. Its temperature coefficient is ±200 ppm/°C. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The WHS3-1R5JA1 part has an axial termination style. This product is 14.5 mm long. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

