Illinois CapacitorWMC2S1K-FKondensator, Kunststofffilm
Cap Film 0.01uF 200V/250V PET 10% (4.7 X 13.5mm) Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 250VDC|200VDC | |
| PET | |
| Non Inductive|Miniature Size | |
| Through Hole | |
| Axial | |
| 4.7 X 13.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7(Max) | |
| 13.5(Max) | |
| 0.5 | |
| 38 |
This WMC2S1K-F plastic film capacitor from Cornell Dubilier is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 200 VDC|125VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 13.5(Max) mm long with a diameter of 4.7(Max) mm. Its capacitance value is 0.01uF. The WMC2S1K-F polypropylene film capacitor has an axial termination style. This part has a lead diameter of 0.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

