NKK SwitchesWR12ASWippschalter
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Curved Rocker | |
| 15@250VAC 30VDC | |
| 1250VAC | |
| 200 | |
| 10 | |
| 15000 | |
| 30000 | |
| Black | |
| 30 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 4.8 | |
| Panel/Base/Terminals/N/A | |
| N/A/Epoxy/Epoxy/Environmental | |
| IP67 | |
| Black | |
| Polyamide | |
| Straight | |
| -25 | |
| 85 | |
| 41 | |
| 24 | |
| 33.1 | |
| 41 | |
| 24 | |
| 43.2 | |
| 12.9 | |
| 5.3 |
Safely turn on and off designs with this WR12AS rocker switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC 30VDC. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 85 °C. The WR12AS rocker switch panel has a solder lug termination style. This product is 41 mm long, 43.2 mm tall and 24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

