10-25% Rabatt
NKK SwitchesWR19AFWippschalter
Switch Rocker ON OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON OFF (ON) | |
| Curved Rocker | |
| 15@250VAC 30VDC | |
| 1250VAC | |
| 200 | |
| 10 | |
| 10000 | |
| 30000 | |
| Black | |
| 30 | |
| Panel Mount | |
| Quick Connect | |
| 3 | |
| 10.75 | |
| Panel/Base/Terminals/N/A | |
| N/A/Epoxy/Epoxy/Environmental | |
| IP67 | |
| Black | |
| Polyamide | |
| Straight | |
| -25 | |
| 85 | |
| 41 | |
| 24 | |
| 33.1 | |
| 41 | |
| 24 | |
| 49.15 | |
| 12.9 | |
| 5.3 |
Safely turn on and off designs with this WR19AF rocker switch from NKK Switches. This device has a maximum current rating of 15 A @ 250VAC 30VDC. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 85 °C. The WR19AF rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 41 mm long, 49.15 mm tall and 24 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

