VishayWSC00021R000FBAWiderstand, fest, Oberflächenmontage, einzeln
Res Wirewound 4527 1 Ohm 1% 2W ±50ppm/°C J-Lead SMD Bag Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1% | |
| No | |
| 2 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±50 | |
| 70 to 275 | |
| No | |
| Yes | |
| No | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Bag | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 4.24 | |
| 0.76 | |
| Surface Mount |
Use this WSC00021R000FBA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 2 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 275 °C. This product is 11.56 mm long, 4.24 mm tall and 6.98 mm deep. The WSC00021R000FBA part has a j-lead termination style. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

