VishayWSC2515100R0FTAWiderstand, fest, Oberflächenmontage, einzeln
Res Wirewound 2515 100 Ohm 1% 1W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 100 | |
| 1% | |
| No | |
| 1 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±20 | |
| 70 to 275 | |
| No | |
| Yes | |
| No | |
| Molded | |
| 2515 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2515 | |
| 6.35 | |
| 3.81 | |
| 2.79 | |
| 0.165 | |
| Surface Mount |
This is a WSC2515100R0FTA fixed single surface-mount resistor from Vishay. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±20 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.35 mm long, 2.79 mm tall and 3.81 mm deep. This part has an operating temperature of -65 to 275 °C. It has a tolerance of 1%. This device utilizes wirewound technology. The WSC2515100R0FTA part has a j-lead termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

