VishayWSL0603R0100FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 0603 0.01 Ohm 1% 0.1W(1/10W) ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 10m | |
| 1% | |
| Yes | |
| 0.1 (1/10) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| Moisture Resistant|Pulse Withstanding | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.52 | |
| 0.76 | |
| 0.41 | |
| 0.0019 | |
| ±0.25 | |
| ±0.25 | |
| ±0.13 | |
| Surface Mount |
This is a WSL0603R0100FEA fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 10m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes metal strip technology. This product is 1.52 mm long, 0.33 mm tall and 0.76 mm deep. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

