VishayWSL0603R0500FEA18Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 0603 0.05 Ohm 1% 0.2W(1/5W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 50m | |
| 1% | |
| Yes | |
| 0.2 (1/5) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.52 | |
| 0.76 | |
| 0.41 | |
| 0.0019 | |
| Surface Mount |
The WSL0603R0500FEA18 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 50m Ohm. This durable part has a power rating of 0.2 (1/5) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -65 to 170 °C. This product is 1.52 mm long, 0.33 mm tall and 0.76 mm deep. It has a tolerance of 1%. This device utilizes metal strip technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

