25-50% Rabatt
VishayWSL0805R0100FEBWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 0805 0.01 Ohm 1% 0.125W(1/8W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10m | |
| 1% | |
| Yes | |
| 0.125 (1/8) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.03 | |
| 1.27 | |
| 0.41 | |
| 0.0048 | |
| Surface Mount |
This is a WSL0805R0100FEB fixed single surface-mount resistor from Vishay. This product has a resistance value of 10m Ohm. This dependable part has a power rating of 0.125 (1/8) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.03 mm long, 0.33 mm tall and 1.27 mm deep. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This device utilizes metal strip technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

