VishayWSL0805R0150FEA18Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 0805 0.015 Ohm 1% 0.25W(1/4W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 15m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.03 | |
| 1.27 | |
| 0.33 | |
| 0.0048 | |
| Surface Mount |
Use this WSL0805R0150FEA18 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 15m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -65 to 170 °C. This device utilizes metal strip technology. It has a tolerance of 1%. This product is 2.03 mm long, 0.33 mm tall and 1.27 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

