VishayWSL0805R0300FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 0805 0.03 Ohm 1% 0.125W(1/8W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 30m | |
| 1% | |
| Yes | |
| 0.125 (1/8) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.03 | |
| 1.27 | |
| 0.41 | |
| 0.0048 | |
| Surface Mount |
This is a WSL0805R0300FEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 30m Ohm. This part has a power rating of 0.125 (1/8) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with metal strip technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C. This product is 2.03 mm long, 0.33 mm tall and 1.27 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

