VishayWSL12061L000FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 1206 0.001 Ohm 1% 0.25W(1/4W) ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±275 | |
| 70 to 170 | |
| Low Resistance | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.64 | |
| 0.0162 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
This is a WSL12061L000FEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 1m Ohm. This durable part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±275 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 0.64 mm tall and 1.6 mm deep. This device is made with metal strip technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

