VishayWSL20101L000FTBWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 2010 0.001 Ohm 1% 0.5W(1/2W) ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±275 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.08 | |
| 2.54 | |
| 0.64 | |
| 0.0389 | |
| Surface Mount |
This is a WSL20101L000FTB fixed single surface-mount resistor from Vishay. This product has a resistance value of 1m Ohm. This dependable part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±275 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C. This product is 5.08 mm long, 0.64 mm tall and 2.54 mm deep. This device utilizes metal strip technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

