VishayWSL20102L000FEK18Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 2010 0.002 Ohm 1% 1W ±275ppm/°C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±275 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| 2010 | |
| Pad | |
| 2 | |
| Bulk | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.08 | |
| 2.54 | |
| 0.64 | |
| 0.0389 | |
| Surface Mount |
Use this WSL20102L000FEK18 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 2m Ohm. This part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±275 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal strip technology. This product is 5.08 mm long, 0.64 mm tall and 2.54 mm deep. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

