VishayWSL25122L500FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 2512 0.0025 Ohm 1% 1W ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.5m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±275 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.0636 | |
| Surface Mount |
Use this WSL25122L500FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 1 W. This product has a resistance value of 2.5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±275 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This device is made with metal strip technology. This part has an operating temperature of -65 to 170 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

