VishayWSL25123L000FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 2512 0.003 Ohm 1% 1W ±150ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 3m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±150 | |
| 70 to 170 | |
| Low Resistance | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.0636 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
The WSL25123L000FEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 3m Ohm. This dependable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±150 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This device is made with metal strip technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

