VishayWSL36371L000FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 3637 0.001 Ohm 1% 3W ±75ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| Low TCR|Low Resistance | |
| No | |
| No | |
| Yes | |
| 3637 | |
| Wide Terminal | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 3637 | |
| 9.14 | |
| 9.4 | |
| 0.64 | |
| 0.2743 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
This is a WSL36371L000FEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 1m Ohm. This durable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with metal strip technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 170 °C. This product is 9.14 mm long, 0.635 mm tall and 9.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

