10-25% Rabatt
VishayWSL36377L000FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 3637 0.007 Ohm 1% 3W ±50ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 7m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±50 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| 3637 | |
| Wide Terminal | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 3637 | |
| 9.14 | |
| 9.4 | |
| 0.64 | |
| 0.2473 | |
| Surface Mount |
Use this WSL36377L000FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 3 W. This product has a resistance value of 7m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 170 °C. This product is 9.14 mm long, 0.635 mm tall and 9.4 mm deep. This device utilizes metal strip technology. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

