VishayWSL3921L2000FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 3921 0.0002 Ohm 1% 3W ±150ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.2m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±150 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| 3921 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 3921 | |
| 10 | |
| 5.2 | |
| 0.281 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
Use this WSL3921L2000FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 0.2m Ohm. This dependable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±225 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -65 to 170 °C. This product is 10 mm long and 5.2 mm. It has a tolerance of 1%. This device utilizes metal strip technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

