25-50% Rabatt
VishayWSL5931L2000FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 5931 0.0002 Ohm 1% 5W ±225ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.2m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±225 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| 5931 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 5931 | |
| 15 | |
| 7.75 | |
| 1.253 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
The WSL5931L2000FEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 5 W. This product has a resistance value of 0.2m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±225 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This device utilizes metal strip technology. This product is 15 mm long and 7.75 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

