VishayWSLP0603R0680FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 0603 0.068 Ohm 1% 0.4W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 68m | |
| 1% | |
| Yes | |
| 0.4 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.52 | |
| 0.76 | |
| 0.41 | |
| 0.0019 | |
| ±0.25 | |
| ±0.25 | |
| ±0.13 | |
| Surface Mount |
This is a WSLP0603R0680FEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.4 W. This product has a resistance value of 68m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This device is made with metal strip technology. This product is 1.52 mm long, 0.33 mm tall and 0.76 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

